- Home ›
- All Products›
- RC1210FR-072K2L
RC1210FR-072K2L
Yageo America
RES 2.2K OHM 1% 1/2W 1210
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 2.2K OHM 1% 1/2W 1210
Search Keywords: RC1210FR072K2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1210FR-072K2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10,000
$0.0167
25,000
$0.0159
50,000
$0.0157
100,000
$0.0151
150,000
$0.0150
250,000
$0.0145
500,000 +
$0.0144
Click for Quote
Log in
to unlock special pricing