- Home ›
- All Products›
- RC1210FR-071K33L
RC1210FR-071K33L
Yageo America
RES 1.33K OHM 1% 1/2W 1210
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 1.33K OHM 1% 1/2W 1210
Search Keywords: RC1210FR071K33L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1210FR-071K33L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5,000
$0.0167
25,000
$0.0159
50,000
$0.0157
100,000
$0.0151
150,000
$0.0150
250,000
$0.0145
500,000 +
$0.0144
Click for Quote
Log in
to unlock special pricing