- Home ›
- All Products›
- RC1206JR-1010KL
RC1206JR-1010KL
Yageo America
RES 10K OHM 5% 1/4W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 10K OHM 5% 1/4W 1206
Search Keywords: RC1206JR1010KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1206JR-1010KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
You may purchase all in-stock quantity of 3,900
Stock lot only:
3900
Minimum Order Quantity:
20000
Order Increment:
10000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.0052
20,000 +
$0.0047
Click for Quote
Log in
to unlock special pricing