- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC1206JR-07300RL
RC1206JR-07300RL
Yageo America
Res Thick Film 1206 300 Ohm 5% 1/4W 100ppm/C SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1206 300 Ohm 5% 1/4W 100ppm/C SMD Paper T/R
Search Keywords: RC1206JR07300RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1206JR-07300RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
40000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185,000
Ships today, if you order in
Minimum Order Quantity:
40000
Order Increment:
5000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
40,000
$0.0056
80,000
$0.0054
120,000
$0.0054
160,000
$0.0053
280,000
$0.0051
520,000 +
$0.0051
Click for Quote
Log in
to unlock special pricing