- Home ›
- All Products›
- RC1206JR-0712KL
RC1206JR-0712KL
Yageo America
RES 12K OHM 5% 1/4W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 12K OHM 5% 1/4W 1206
Search Keywords: RC1206JR0712KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1206JR-0712KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
165,000
Ships today, if you order in
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25,000
$0.0060
50,000
$0.0056
100,000
$0.0054
150,000
$0.0053
250,000
$0.0052
500,000 +
$0.0051
Click for Quote
Log in
to unlock special pricing