- Home ›
- All Products›
- RC1206FR-7W1K8L
RC1206FR-7W1K8L
Yageo America
General Purpose Chip Resistor Thick Film 1206 1.8kOhm 1%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Purpose Chip Resistor Thick Film 1206 1.8kOhm 1%
Search Keywords: RC1206FR7W1K8L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1206FR-7W1K8L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0198
10,000
$0.0156
25,000
$0.0149
50,000
$0.0147
100,000
$0.0141
150,000
$0.0141
250,000
$0.0136
500,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing