- Home ›
- All Products›
- RC1206FR-132K2L
RC1206FR-132K2L
Yageo America
RES 2.2K OHM 1% 1/4W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 2.2K OHM 1% 1/4W 1206
Search Keywords: RC1206FR132K2L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1206FR-132K2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260,000
Ships today, if you order in
Minimum Order Quantity:
25000
Order Increment:
20000
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25,000
$0.0064
50,000
$0.0064
100,000
$0.0061
150,000
$0.0060
250,000
$0.0058
500,000 +
$0.0057
Click for Quote
Log in
to unlock special pricing