- Home ›
- All Products›
- RC1206FR-10750RL
RC1206FR-10750RL
Yageo America
FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 750Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIXED RESISTOR 1206 Chip Resistor 1% 100ppm/C 750Ohm
Search Keywords: RC1206FR10750RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1206FR-10750RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
10000
9 Weeks
can ship
7/22/26