- Home ›
- All Products›
- RC1206FR-103K3L
RC1206FR-103K3L
Yageo America
RES 3.3K OHM 1% 1/4W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 3.3K OHM 1% 1/4W 1206
Search Keywords: RC1206FR103K3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1206FR-103K3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
10000
9 Weeks
can ship
7/23/26