- Home ›
- All Products›
- RC1206FR-072K49L
RC1206FR-072K49L
Yageo America
RES 2.49K OHM 1% 1/4W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 2.49K OHM 1% 1/4W 1206
Search Keywords: RC1206FR072K49L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1206FR-072K49L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
5000
9 Weeks
can ship
8/10/26