- Home ›
- All Products›
- RC1206FR-0710K7L
RC1206FR-0710K7L
Yageo America
RES 10.7K OHM 1% 1/4W 1206
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 10.7K OHM 1% 1/4W 1206
Search Keywords: RC1206FR0710K7L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC1206FR-0710K7L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
5000
9 Weeks
can ship
7/20/26