- Home ›
- All Products›
- RC0805JR-102K7L
RC0805JR-102K7L
Yageo America
RES 2.7K OHM 5% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 2.7K OHM 5% 1/8W 0805
Search Keywords: RC0805JR102K7L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0805JR-102K7L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320,000
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
10000
9 Weeks
can ship
7/23/26