- Home ›
- All Products›
- RC0805FR-133K3L
RC0805FR-133K3L
Yageo America
RES 3.3K OHM 1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 3.3K OHM 1% 1/8W 0805
Search Keywords: RC0805FR133K3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0805FR-133K3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540,000
Ships today, if you order in
Minimum Order Quantity:
60000
Order Increment:
20000
9 Weeks
can ship
7/20/26