- Home ›
- All Products›
- RC0805FR-13200KL
RC0805FR-13200KL
Yageo America
RES 200K OHM 1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 200K OHM 1% 1/8W 0805
Search Keywords: RC0805FR13200KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0805FR-13200KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
You may purchase all in-stock quantity of 20,000
Stock lot only:
20000
Minimum Order Quantity:
40000
Order Increment:
20000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.0033
40,000 +
$0.0030
Click for Quote
Log in
to unlock special pricing