- Home ›
- All Products›
- RC0805FR-108K25L
RC0805FR-108K25L
Yageo America
FIXED RESISTOR 0805 Chip Resistor 1% 100ppm/C 8.25kOhm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIXED RESISTOR 0805 Chip Resistor 1% 100ppm/C 8.25kOhm
Search Keywords: RC0805FR108K25L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0805FR-108K25L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180,000
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
10000
9 Weeks
can ship
7/24/26