- Home ›
- All Products›
- RC0805FR-10825KL
RC0805FR-10825KL
Yageo America
RES 825K OHM 1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 825K OHM 1% 1/8W 0805
Search Keywords: RC0805FR10825KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0805FR-10825KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
670,000
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
10000
9 Weeks
can ship
7/22/26