- Home ›
- All Products›
- RC0805FR-106K19L
RC0805FR-106K19L
Yageo America
Thick Film Resistors - SMD 6.19kOhms 1/8W 0805 1%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 6.19kOhms 1/8W 0805 1%
Search Keywords: RC0805FR106K19L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0805FR-106K19L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
30000
Order Increment:
10000
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.0032
30,000 +
$0.0029
Click for Quote
Log in
to unlock special pricing