- Home ›
- All Products›
- RC0805FR-1020KL
RC0805FR-1020KL
Yageo America
RES 20K OHM 1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 20K OHM 1% 1/8W 0805
Search Keywords: RC0805FR1020KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0805FR-1020KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
You may purchase all in-stock quantity of 30,000
Stock lot only:
30000
Minimum Order Quantity:
50000
Order Increment:
10000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.0032
50,000 +
$0.0029
Click for Quote
Log in
to unlock special pricing