- Home ›
- All Products›
- RC0805FR-0756KL
RC0805FR-0756KL
Yageo America
RES 56K OHM 1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 56K OHM 1% 1/8W 0805
Search Keywords: RC0805FR0756KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0805FR-0756KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910,000
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25,000
$0.0037
50,000
$0.0035
100,000
$0.0035
150,000
$0.0033
250,000
$0.0033
500,000 +
$0.0032
Click for Quote
Log in
to unlock special pricing