- Home ›
- All Products›
- RC0805FR-074K12L
RC0805FR-074K12L
Yageo America
RES 4.12K OHM 1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 4.12K OHM 1% 1/8W 0805
Search Keywords: RC0805FR074K12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0805FR-074K12L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,339,000
Ships today, if you order in
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25,000
$0.0038
50,000 +
$0.0035
Click for Quote
Log in
to unlock special pricing