- Home ›
- All Products›
- RC0805FR-07294KL
RC0805FR-07294KL
Yageo America
RES 294K OHM 1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 294K OHM 1% 1/8W 0805
Search Keywords: RC0805FR07294KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0805FR-07294KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
You may purchase all in-stock quantity of 15,000
Stock lot only:
15000
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0042
25,000
$0.0038
50,000 +
$0.0035
Click for Quote
Log in
to unlock special pricing