- Home ›
- All Products›
- RC0805FR-07240KL
RC0805FR-07240KL
Yageo America
RES 240K OHM 1% 1/8W 0805
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 240K OHM 1% 1/8W 0805
Search Keywords: RC0805FR07240KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0805FR-07240KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
You may purchase all in-stock quantity of 35,000
Stock lot only:
35000
Minimum Order Quantity:
50000
Order Increment:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0039
50,000
$0.0035
100,000
$0.0035
150,000
$0.0033
250,000
$0.0033
500,000
$0.0032
1,000,000 +
$0.0031
Click for Quote
Log in
to unlock special pricing