- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC0603JR-07680KL
RC0603JR-07680KL
Yageo America
Res Thick Film 0603 680K Ohm 5% 1/10W 100ppm/C SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 680K Ohm 5% 1/10W 100ppm/C SMD Paper T/R
Search Keywords: RC0603JR07680KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0603JR-07680KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160,000
Ships today, if you order in
Minimum Order Quantity:
50000
Order Increment:
5000
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
25,000
$0.0022
50,000
$0.0018
100,000 +
$0.0017
Click for Quote
Log in
to unlock special pricing