- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC0603JR-07560RL
RC0603JR-07560RL
Yageo America
Res Thick Film 0603 560 Ohm 5% 1/10W 100ppm/C SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 560 Ohm 5% 1/10W 100ppm/C SMD Paper T/R
Search Keywords: RC0603JR07560RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0603JR-07560RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
You may purchase all in-stock quantity of 25,000
Stock lot only:
25000
Minimum Order Quantity:
50000
Order Increment:
5000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0007
50,000 +
$0.0006
Click for Quote
Log in
to unlock special pricing