- Home ›
- All Products›
- RC0603JR-0736KL
RC0603JR-0736KL
Yageo America
RES 36K OHM 5% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 36K OHM 5% 1/10W 0603
Search Keywords: RC0603JR0736KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0603JR-0736KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
You may purchase all in-stock quantity of 15,000
Stock lot only:
15000
Minimum Order Quantity:
50000
Order Increment:
5000
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.0020
50,000
$0.0018
100,000
$0.0017
150,000
$0.0017
250,000
$0.0016
500,000
$0.0016
1,000,000 +
$0.0015
Click for Quote
Log in
to unlock special pricing