- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC0603JR-071RL
RC0603JR-071RL
Yageo America
Res Thick Film 0603 1 Ohm 5% 1/10W 200ppm/C SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 1 Ohm 5% 1/10W 200ppm/C SMD Paper T/R
Search Keywords: RC0603JR071RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0603JR-071RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
5000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0922
500
$0.0659
1,000
$0.0488
2,500
$0.0300
5,000 +
$0.0200
Click for Quote
Log in
to unlock special pricing