- Home ›
- All Products›
- RC0603FR-1375KL
RC0603FR-1375KL
Yageo America
RES 75K OHM 1% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 75K OHM 1% 1/10W 0603
Search Keywords: RC0603FR1375KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0603FR-1375KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180,000
Can Ship immediately
Minimum Order Quantity:
40000
Order Increment:
20000
9 Weeks
can ship
8/10/26