- Home ›
- All Products›
- RC0603FR-103K6L
RC0603FR-103K6L
Yageo America
RES 3.6K OHM 1% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 3.6K OHM 1% 1/10W 0603
Search Keywords: RC0603FR103K6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0603FR-103K6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,000
Ships today, if you order in
Minimum Order Quantity:
40000
Order Increment:
10000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
40,000
$0.0023
100,000
$0.0021
150,000
$0.0021
250,000
$0.0020
500,000
$0.0020
1,000,000 +
$0.0019
Click for Quote
Log in
to unlock special pricing