- Home ›
- All Products›
- RC0603FR-072K15L
RC0603FR-072K15L
Yageo America
RES 2.15K OHM 1% 1/10W 0603
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 2.15K OHM 1% 1/10W 0603
Search Keywords: RC0603FR072K15L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0603FR-072K15L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
805,000
Can Ship immediately
Minimum Order Quantity:
50000
Order Increment:
5000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50,000
$0.0023
100,000 +
$0.0022
Click for Quote
Log in
to unlock special pricing