- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC0603FR-07169KL
RC0603FR-07169KL
Yageo America
Res Thick Film 0603 169K Ohm 1% 1/10W 100ppm/C SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0603 169K Ohm 1% 1/10W 100ppm/C SMD Paper T/R
Search Keywords: RC0603FR07169KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0603FR-07169KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
You may purchase all in-stock quantity of 15,000
Stock lot only:
15000
Minimum Order Quantity:
75000
Order Increment:
5000
9 Weeks
can ship
8/6/26