Image is representational - see mfr. specs

RC0402JR-071RL

Yageo America

Res Thick Film 0402 1 Ohm 5% 1/16W 200ppm/C SMD Paper T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Res Thick Film 0402 1 Ohm 5% 1/16W 200ppm/C SMD Paper T/R
Search Keywords: RC0402JR071RL
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Yageo America
  • Parça Numarası:
    RC0402JR-071RL
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 10.000
Hemen gönderilebilir You may purchase all in-stock quantity of 10.000
Stock lot only:
10000
Minimum Order Quantity:
40000
çoklu:
10000
9 Weeks Gemi olabilir 7.23.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
10.000
$0.0041
50.000
$0.0027
100.000
$0.0024
150.000
$0.0024
250.000
$0.0022
500.000
$0.0022
1.000.000 +
$0.0021
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!