- Home ›
- All Products›
- RC0402FR-133K01L
RC0402FR-133K01L
Yageo America
RES 3.01K OHM 1% 1/16W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 3.01K OHM 1% 1/16W 0402
Search Keywords: RC0402FR133K01L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0402FR-133K01L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Ships today, if you order in
Minimum Order Quantity:
100000
Order Increment:
50000
9 Weeks
can ship
7/24/26