- Home ›
- All Products›
- RC0402FR-071K07L
RC0402FR-071K07L
Yageo America
RES 1.07K OHM 1% 1/16W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 1.07K OHM 1% 1/16W 0402
Search Keywords: RC0402FR071K07L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0402FR-071K07L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Can Ship immediately
You may purchase all in-stock quantity of 50,000
Stock lot only:
50000
Minimum Order Quantity:
60000
Order Increment:
10000
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.0013
60,000 +
$0.0012
Click for Quote
Log in
to unlock special pricing