- Home ›
- All Products›
- RC0402DR-07340KL
RC0402DR-07340KL
Yageo America
RES 340K OHM 0.5% 1/16W 0402
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 340K OHM 0.5% 1/16W 0402
Search Keywords: RC0402DR07340KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0402DR-07340KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
10000
9 Weeks
can ship
8/10/26