- Home ›
- All Products›
- RC0201FR-131KL
RC0201FR-131KL
Yageo America
RES 1K OHM 1% 1/20W 0201
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 1K OHM 1% 1/20W 0201
Search Keywords: RC0201FR131KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0201FR-131KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
999,000
Can Ship immediately
Minimum Order Quantity:
100000
Order Increment:
50000
9 Weeks
can ship
8/3/26