- Home ›
- All Products›
- RC0201FR-0753K6L
RC0201FR-0753K6L
Yageo America
RES 53.6K OHM 1% 1/20W 0201
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 53.6K OHM 1% 1/20W 0201
Search Keywords: RC0201FR0753K6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0201FR-0753K6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
You may purchase all in-stock quantity of 10,000
Stock lot only:
10000
Minimum Order Quantity:
40000
Order Increment:
10000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.0030
40,000
$0.0027
50,000
$0.0023
100,000
$0.0021
150,000
$0.0021
250,000
$0.0020
500,000
$0.0020
1,000,000 +
$0.0019
Click for Quote
Log in
to unlock special pricing