- Home ›
- All Products›
- RC0201FR-07249KP
RC0201FR-07249KP
Yageo America
Thick Film Resistors - SMD 249kOhms 1/20W 0201 1%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thick Film Resistors - SMD 249kOhms 1/20W 0201 1%
Search Keywords: RC0201FR07249KP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0201FR-07249KP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10,000
$0.0163
25,000
$0.0153
50,000
$0.0146
100,000
$0.0142
150,000 +
$0.0138
Click for Quote
Log in
to unlock special pricing