- Home ›
- All Products›
- RC0201FR-07154KL
RC0201FR-07154KL
Yageo America
RES 154K OHM 1% 1/20W 0201
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 154K OHM 1% 1/20W 0201
Search Keywords: RC0201FR07154KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:RC0201FR-07154KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Can Ship immediately
Minimum Order Quantity:
50000
Order Increment:
10000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50,000
$0.0023
100,000 +
$0.0022
Click for Quote
Log in
to unlock special pricing