- Home ›
- All Products›
- PSP500JB-51R
PSP500JB-51R
Yageo America
Power Wirewound Cement Resistor 51Ohm 5W 5% Axial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Wirewound Cement Resistor 51Ohm 5W 5% Axial Bulk
Search Keywords: PSP500JB51R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:PSP500JB-51R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,680
Can Ship immediately
Minimum Order Quantity:
80
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
80
$0.8568
400
$0.8262
1,700
$0.7854
4,300
$0.7650
13,400 +
$0.7242
Click for Quote
Log in
to unlock special pricing