- Home ›
- All Products›
- PNP5WVJR-73-430R
PNP5WVJR-73-430R
Yageo America
Res 430 Ohm 5% 5W Axial
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res 430 Ohm 5% 5W Axial
Search Keywords: PNP5WVJR73430R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:PNP5WVJR-73-430R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
200
$0.3743
900
$0.3590
3,800
$0.3448
9,800
$0.3305
30,500 +
$0.3172
Click for Quote
Log in
to unlock special pricing