- Home ›
- All Products›
- PNP200JR-52-1R
PNP200JR-52-1R
Yageo America
RES 1 OHM 5% 2W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 1 OHM 5% 2W AXIAL
Search Keywords: PNP200JR521R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:PNP200JR-52-1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,630
Can Ship immediately
Minimum Order Quantity:
550
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
550
$0.1204
2,800
$0.1163
11,700
$0.1112
30,200
$0.1071
95,000 +
$0.1020
Click for Quote
Log in
to unlock special pricing