- Home ›
- All Products›
- PE2512FKF7W0R025L
PE2512FKF7W0R025L
Yageo America
RES 0.025 OHM 1% 2W 2512
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 0.025 OHM 1% 2W 2512
Search Keywords: PE2512FKF7W0R025L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:PE2512FKF7W0R025L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/20/26