- Home ›
- All Products›
- PE2010FKM7W0R04L
PE2010FKM7W0R04L
Yageo America
RES 0.04 OHM 1% 1W 2010
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 0.04 OHM 1% 1W 2010
Search Keywords: PE2010FKM7W0R04L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:PE2010FKM7W0R04L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4,000
$0.1582
5,000
$0.1560
7,500
$0.1537
25,000
$0.1436
50,000
$0.1432
100,000 +
$0.1418
Click for Quote
Log in
to unlock special pricing