- Home ›
- All Products›
- PA1206FRE470R01Z
PA1206FRE470R01Z
Yageo America
Res 1206 0.01 Ohm 1% 1W 50ppm/C Epoxy Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res 1206 0.01 Ohm 1% 1W 50ppm/C Epoxy Pad SMD Automotive T/R
Search Keywords: PA1206FRE470R01Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:PA1206FRE470R01Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,305
Ships today, if you order in
You may purchase all in-stock quantity of 2,305
Stock lot only:
2305
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/20/26
CUSTOMERS
ALSO BOUGHT