- Home ›
- All Products›
- MFR25SFRE52-2K15
MFR25SFRE52-2K15
Yageo America
RES 2.15K OHM 1% 1/4W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 2.15K OHM 1% 1/4W AXIAL
Search Keywords: MFR25SFRE522K15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MFR25SFRE52-2K15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
Minimum Order Quantity:
5000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0142
24,000
$0.0136
100,000
$0.0131
258,000
$0.0125
807,000 +
$0.0120
Click for Quote
Log in
to unlock special pricing