- Home ›
- All Products›
- MFR-25FTE52-2M74
MFR-25FTE52-2M74
Yageo America
Res 2.74M Ohm 1% 1/4W Axial
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res 2.74M Ohm 1% 1/4W Axial
Search Keywords: MFR25FTE522M74
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MFR-25FTE52-2M74
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
Minimum Order Quantity:
5447
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.0235
5,447
$0.0214
27,234
$0.0205
108,933
$0.0198
272,332
$0.0190
816,994 +
$0.0182
Click for Quote
Log in
to unlock special pricing