- Home ›
- All Products›
- MFR-25FTE52-24K
MFR-25FTE52-24K
Yageo America
RES 24K OHM 1% 1/4W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 24K OHM 1% 1/4W AXIAL
Search Keywords: MFR25FTE5224K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MFR-25FTE52-24K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
7000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
7,000
$0.0096
35,000
$0.0092
143,000
$0.0089
374,000 +
$0.0085
Click for Quote
Log in
to unlock special pricing