- Home ›
- All Products›
- MFR-25FRF52-73K2
MFR-25FRF52-73K2
Yageo America
General Type Metal Film Resistor 73.2kOhm 1/4W 1% Axial T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Type Metal Film Resistor 73.2kOhm 1/4W 1% Axial T/R
Search Keywords: MFR25FRF5273K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MFR-25FRF52-73K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
10267
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10,267
$0.0113
51,335
$0.0110
205,339
$0.0105
513,348 +
$0.0101
Click for Quote
Log in
to unlock special pricing