- Home ›
- All Products›
- MFR-25FRF52-562K
MFR-25FRF52-562K
Yageo America
General Type Metal Film Resistor 562kOhm 1/4W 1% Axial T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Type Metal Film Resistor 562kOhm 1/4W 1% Axial T/R
Search Keywords: MFR25FRF52562K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MFR-25FRF52-562K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0136
25,000
$0.0131
104,000
$0.0125
269,000
$0.0120
843,000 +
$0.0115
Click for Quote
Log in
to unlock special pricing