- Home ›
- All Products›
- MFR-25FRF52-316K
MFR-25FRF52-316K
Yageo America
RES 316K OHM 1% 1/4W AXIAL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RES 316K OHM 1% 1/4W AXIAL
Search Keywords: MFR25FRF52316K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Yageo America
-
Part No:MFR-25FRF52-316K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
7000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7,000
$0.0101
33,000
$0.0097
136,000
$0.0094
353,000 +
$0.0090
Click for Quote
Log in
to unlock special pricing